| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-WN1 |
628-M25-222-WN1
| Heilind Number: | EDA628-M25-222-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle features two rows of 25 positions, making it a reliable solution for data transmission. With a 5A amperage rating and gold flash contact plating, it ensures efficient power delivery. The through-hole mount type and solder cup termination method provide secure and durable installation, while the steel shell material with nickel plating guarantees longevity, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is a versatile and essential component for your connectivity needs. Elevate your projects with this premium D-Sub connector.

