| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-WN2 |
628-M25-222-WN2
| Heilind Number: | EDA628-M25-222-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector. This high-performance receptacle features two rows for efficient data transmission. With a durable steel shell and gold flash contact plating, it ensures reliable connections in any environment. The 4-40 threaded insert mount type and solder cup termination method offer easy installation. Operating seamlessly in temperatures ranging from -55 to 125°C, it's the perfect solution for industrial and commercial applications. Upgrade your connectivity game with this essential component.

