| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-WT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-WT1 |
628-M25-222-WT1
| Heilind Number: | EDA628-M25-222-WT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-WT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, a high-quality solution for your electronic needs. This receptacle connector features two rows for efficient data transfer, with a sturdy Through Hole mount type ensuring secure installation. The Solder Cup termination method guarantees reliable performance, while Gold Flash contact plating and Tin shell plating provide optimal conductivity and durability. With 25 positions available, this connector is perfect for a wide range of applications. Crafted from steel and designed to withstand extreme temperatures ranging from -55 to 125 °C, it's a dependable choice for industrial or commercial use. Upgrade your connections with this essential component.

