| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-222-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | Solder Cup |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-222-WT2 |
628-M25-222-WT2
| Heilind Number: | EDA628-M25-222-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-222-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and solder cup tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our Vertical Machined D-Sub Connector. Designed for superior performance, this receptacle features two rows for efficient data transfer. With a durable steel shell and reliable 4-40 Threaded Insert mount type, it ensures secure installation in any application. The termination method of Solder Cup guarantees a strong and lasting connection, while the Gold Flash contact plating enhances conductivity. With 25 positions available, this connector is ideal for high-density setups. Operating smoothly in temperatures ranging from -55 to 125 °C, it's a versatile solution for various environments. Upgrade your connectivity with this essential component.

