| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-BN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-BN1 |
628-M25-223-BN1
| Heilind Number: | EDA628-M25-223-BN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-BN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, designed for reliable and efficient connectivity in electronic applications. This high-performance connector features a robust steel shell with nickel plating, ensuring durability and resistance to corrosion. With 25 gold flash plated contacts, it guarantees optimal signal transmission with minimal interference. Its through-hole mount type and PC tail termination method make installation a breeze, while its double-row design accommodates a total of 25 positions. Rated for up to 5A of current, this connector is suitable for a wide range of industrial and commercial uses. Operating smoothly in temperatures ranging from -55 to 125°C, it offers dependable performance even in harsh environments. Upgrade your connectivity solutions with our top-of-the-line D-Sub Connector.

