| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-BN2 |
628-M25-223-BN2
| Heilind Number: | EDA628-M25-223-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-BN2 Vertical Machined D-Sub Connector, a reliable and high-performance solution for your connectivity needs. Designed for optimal signal transmission, this receptacle features two rows of 25 gold flash contacts, ensuring a secure and durable connection. The 4-40 threaded insert mount type and PC tail termination method make installation easy and efficient. With a shell made of nickel-plated steel, this connector offers robust protection against environmental factors. Operating seamlessly in temperatures ranging from -55 to 125°C, it is ideal for use in a variety of industrial applications. Trust in the quality and precision of our Vertical Machined D-Sub Connector to keep your systems running smoothly.

