| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-BN3 |
628-M25-223-BN3
| Heilind Number: | EDA628-M25-223-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-BN3, a high-performance Vertical Machined D-Sub Connector designed for optimal connectivity in demanding applications. With a rugged steel shell and gold flash contact plating, this connector ensures reliable performance even in harsh environments. Featuring 25 positions spread across 2 rows, it offers ample connectivity options for your devices. The 4-40 Threaded Boardspacer mount type and PC Tail termination method make installation a breeze. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial, aerospace, and military uses. Trust in the 628-M25-223-BN3 for secure and efficient data transmission every time.

