| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-BN4 |
628-M25-223-BN4
| Heilind Number: | EDA628-M25-223-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the ultimate solution for high-performance connectivity. Designed for precision and durability, this connector features a robust steel shell with nickel plating, ensuring reliable operation in even the most demanding environments. With 25 gold flash plated contacts, you can count on superior conductivity and signal integrity. The 4-40 threaded standoff mount type guarantees secure attachment to your PCB, while the PC tail termination method simplifies installation. Rated for 5A of current and operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable choice for industrial and commercial applications. Upgrade your connectivity with the 628-M25-223-BN4 D-Sub Connector.

