| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-BN5 |
628-M25-223-BN5
| Heilind Number: | EDA628-M25-223-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-BN5, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in industrial and commercial applications. With a robust construction and gold flash contact plating, this receptacle ensures reliable signal transmission even in demanding environments. Featuring 25 positions across 2 rows, it offers ample connectivity options for your systems. The 4-40 Threaded Boardspacer and Boardlocks mount type provide secure attachment, while the PC Tail termination method simplifies installation. Crafted from durable steel with nickel shell plating, this connector is built to withstand the rigors of operation, with an operating temperature range of -55 to 125 °C. Trust in the 628-M25-223-BN5 for efficient and dependable connectivity solutions.

