| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-BN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-BN6 |
628-M25-223-BN6
| Heilind Number: | EDA628-M25-223-BN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-BN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector, setting a new standard for high-performance data transmission. Designed for precision and reliability, this receptacle boasts two rows of 25 gold flash contact positions, ensuring optimal conductivity for your electronic devices. Its durable steel shell with nickel plating guarantees longevity, even in harsh environments with temperatures ranging from -55 to 125 °C. Easy to install with 4-40 Threaded Standoff, Boardspacer, and Boardlocks, and featuring PC Tail termination method, this connector is ideal for a wide range of applications. Say goodbye to connectivity issues and elevate your setup with the 628-M25-223-BN6.

