| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-BT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-BT1 |
628-M25-223-BT1
| Heilind Number: | EDA628-M25-223-BT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-BT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-BT1 Vertical Machined D-Sub Connector, a powerhouse of connectivity designed for high-performance applications. This robust receptacle boasts dual rows of 25 gold flash-plated contact positions, ensuring secure and efficient data transmission at up to 5A of current. Crafted with a steel shell plated in durable tin, it guarantees long-lasting durability even in the harshest environments, with an operating temperature range of -55 to 125°C. With a through-hole mount and PC tail termination method, installation is a breeze. Trust this top-of-the-line connector to deliver unparalleled reliability and seamless integration in your next project.

