| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-BT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-BT3 |
628-M25-223-BT3
| Heilind Number: | EDA628-M25-223-BT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-BT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our Vertical Machined D-Sub Connector, the perfect solution for high-speed data transmission in industrial and commercial applications. This robust connector features 25 gold flash-plated contacts, ensuring reliable and low-resistance connections for optimal signal integrity. With a maximum amperage rating of 5A, it can handle power-hungry devices with ease. The 2-row receptacle design allows for efficient cable management, while the 4-40 threaded boardspacer mount type ensures secure installation. Constructed with a steel shell plated in tin, this connector offers exceptional durability and corrosion resistance, making it ideal for harsh operating environments. With an operating temperature range of -55 to 125°C, it guarantees performance even in extreme conditions. Trust in the quality and reliability of our Vertical Machined D-Sub Connector for all your connectivity needs.

