| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-BT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-BT4 |
628-M25-223-BT4
| Heilind Number: | EDA628-M25-223-BT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-BT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-BT4 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in industrial and commercial applications. This receptacle connector, featuring two rows of 25 gold flash-plated contacts, ensures reliable signal transmission with a maximum amperage of 5A. Its durable steel shell, with tin plating, offers robust protection in harsh environments, while the 4-40 threaded standoff and boardspacer mount type guarantee secure installation. With a wide operating temperature range of -55 to 125°C, this connector is ideal for use in a variety of settings. Trust in its PC tail termination method for easy and efficient assembly. Upgrade your connectivity with this essential component from our comprehensive range of D-Sub Connectors.

