| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-BT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-BT5 |
628-M25-223-BT5
| Heilind Number: | EDA628-M25-223-BT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-BT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is black. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-BT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust receptacle connector, designed for 5A amperage, features dual rows for efficient signal transmission. With a 4-40 threaded boardspacer and boardlocks mount type, installation is secure and straightforward. The termination method of PC Tail guarantees reliable connections, while gold flash contact plating ensures optimal conductivity. The durable steel shell, plated with tin, offers both strength and corrosion resistance. With 25 positions, this connector is ideal for a wide range of applications. Operating flawlessly in temperatures ranging from -55°C to 125°C, it is suitable for even the most demanding environments. Trust in the 628-M25-223-BT5 for superior performance in your connectivity projects.

