| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GN1 |
628-M25-223-GN1
| Heilind Number: | EDA628-M25-223-GN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Vertical Machined D-Sub Connector, 628-M25-223-GN1. Designed for high-performance applications, this receptacle connector features two rows of 25 gold flash contacts, ensuring reliable signal transmission with an amperage rating of 5A. With a durable steel shell and nickel plating, it offers robust protection against environmental factors. The through-hole mount type with PC tail termination makes installation a breeze. Operating seamlessly in temperatures ranging from -55°C to 125°C, this connector is perfect for demanding industrial and commercial environments. Elevate your connectivity experience with this premium D-Sub connector.

