| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GN3 |
628-M25-223-GN3
| Heilind Number: | EDA628-M25-223-GN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-GN3 Vertical Machined D-Sub Connector, the perfect solution for high-performance connectivity in industrial applications. This rugged receptacle features dual rows and 25 gold-plated positions, ensuring reliable signal transmission even in harsh environments. Its 4-40 threaded boardspacer mount type and PC tail termination method provide secure attachment and easy installation. With a durable steel shell plated in nickel, this connector offers superior durability and conductivity. Operating flawlessly in temperatures ranging from -55 to 125°C, it meets the demands of any industrial setting. Upgrade your connectivity with this top-of-the-line D-Sub connector.

