| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GN4 |
628-M25-223-GN4
| Heilind Number: | EDA628-M25-223-GN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-GN4, a high-performance Vertical Machined D-Sub Connector designed for superior connectivity in industrial applications. With a robust steel shell and nickel plating, this receptacle ensures durability and long-lasting performance. Featuring two rows of 25 gold flash-plated contacts, it guarantees reliable signal transmission with low contact resistance. The 4-40 Threaded Standoff and Boardspacer mount type offers secure installation, while the PC Tail termination method simplifies assembly. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is ideal for use in harsh environments. Trust in the 628-M25-223-GN4 for efficient and dependable connectivity solutions.

