| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GN5 |
628-M25-223-GN5
| Heilind Number: | EDA628-M25-223-GN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-GN5, a high-performance Vertical Machined D-Sub Connector designed for optimal connectivity in demanding environments. With a robust steel shell and nickel plating, this connector ensures durability and reliable performance. Featuring 25 gold-flash plated contacts, it guarantees excellent signal transmission with minimal contact resistance. Engineered for efficiency, this receptacle connector offers two rows of 4-40 threaded boardspacer mount type with boardlocks for secure attachment. The PC tail termination method allows for easy and secure soldering. Operating flawlessly in temperatures ranging from -55 to 125°C, it is ideal for industrial and commercial applications. Trust in the 628-M25-223-GN5 for seamless connectivity in your projects.

