| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GN6 |
628-M25-223-GN6
| Heilind Number: | EDA628-M25-223-GN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-GN6 Vertical Machined D-Sub Connector, a high-performance solution designed to meet your connectivity needs with precision and reliability. Equipped with 25 gold-plated contacts and a durable steel shell with nickel plating, this connector ensures optimal signal transmission and longevity in demanding environments. With a 5A amperage rating and a 2-row, receptacle design, it offers versatility for various applications. The 4-40 threaded standoff, boardspacer, and boardlocks mount type, along with PC tail termination, guarantee secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is ideal for industrial, aerospace, and telecommunications settings. Trust in the 628-M25-223-GN6 for seamless connectivity performance.

