| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GT1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GT1 |
628-M25-223-GT1
| Heilind Number: | EDA628-M25-223-GT1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GT1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-GT1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector is perfect for demanding applications. With a 5A amperage rating, it ensures efficient power transmission. Featuring a receptacle gender and 2 rows, it offers versatile connectivity options. The Through Hole mount type (.120") and PC Tail termination method guarantee secure and stable installation. Gold Flash contact plating and Tin shell plating provide excellent conductivity and corrosion resistance. With 25 positions and a robust steel shell material, this connector can handle complex data and signal connections with ease. Operating smoothly in temperatures ranging from -55 to 125 °C, it is suitable for use in various environments. Upgrade your connectivity setup with this D-Sub connector, a reliable choice for professional applications.

