| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GT2 |
628-M25-223-GT2
| Heilind Number: | EDA628-M25-223-GT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-GT2, a high-performance Vertical Machined D-Sub Connector designed for precision connectivity in industrial applications. With a rugged steel shell and gold flash contact plating, this connector ensures reliable signal transmission even in harsh environments. Featuring 25 positions across 2 rows, it offers ample connectivity options. The 4-40 threaded insert mount type and PC tail termination method provide secure and efficient installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is a dependable solution for your connectivity needs. Trust in its 5A amperage rating and tin shell plating for durability and longevity. Upgrade your systems with this essential component in the D-Sub & D-Ribbon Connectors category.

