| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GT3 |
628-M25-223-GT3
| Heilind Number: | EDA628-M25-223-GT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-GT3, a high-performance Vertical Machined D-Sub Connector designed for seamless connectivity in demanding industrial environments. This robust receptacle, featuring two rows of 25 gold-flash plated contacts, ensures reliable data transmission with a maximum amperage of 5A. Engineered for secure mounting with 4-40 threaded boardspacer, it guarantees stability in operation. The PC tail termination method simplifies installation, while the steel shell construction with tin plating offers exceptional durability. With an operating temperature range of -55 to 125°C, this connector is ideal for use in a wide range of applications, making it a versatile and essential component for your connectivity needs. Trust the 628-M25-223-GT3 to deliver unparalleled performance and longevity in every connection.

