| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GT4 |
628-M25-223-GT4
| Heilind Number: | EDA628-M25-223-GT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Upgrade your connectivity with our 628-M25-223-GT4 Vertical Machined D-Sub Connector. Designed for high-performance applications, this connector features two rows of 25 gold-plated contacts for reliable signal transmission. The steel shell with tin plating ensures durability, while the 4-40 Threaded Standoff and Threaded Boardspacer mount type offers secure installation. With a 5A amperage rating and an operating temperature range of -55 to 125°C, this connector is perfect for industrial environments. Trust in its PC Tail termination method for easy and efficient assembly. Elevate your electronic connections with this top-of-the-line D-Sub Connector.

