| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GT5 |
628-M25-223-GT5
| Heilind Number: | EDA628-M25-223-GT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-GT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged connector, featuring a 4-40 Threaded Boardspacer mount type with Boardlocks, ensures secure attachment in any application. With a generous 25 positions and 2 rows, it offers ample connectivity options. The PC Tail termination method and Gold Flash contact plating guarantee reliable signal transmission, while the durable steel shell with Tin plating ensures longevity in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial, aerospace, and automotive applications. Trust in its 5A amperage rating and receptacle gender for efficient power and data transfer. Upgrade your connectivity setup with this essential component.

