| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-GT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-GT6 |
628-M25-223-GT6
| Heilind Number: | EDA628-M25-223-GT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-GT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is green. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-GT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for optimal signal transmission, this connector features a rugged steel shell with gold flash contact plating, ensuring reliable conductivity in even the most demanding environments. With 25 positions and 2 rows, it offers ample connectivity options for your applications. The 4-40 threaded standoff, boardspacer, and boardlocks mount type make installation a breeze, while the PC Tail termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for industrial, aerospace, and automotive applications. Trust in the 628-M25-223-GT6 for seamless connectivity and uncompromising performance.

