| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-LN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-LN1 |
628-M25-223-LN1
| Heilind Number: | EDA628-M25-223-LN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-LN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-LN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This robust connector, with a 2-row design and 25 positions, offers reliable signal transmission in demanding environments. Featuring a receptacle gender and Through Hole mount type, it ensures secure and stable connections. The PC Tail termination method guarantees easy installation, while Gold Flash contact plating and Nickel shell plating provide excellent conductivity and corrosion resistance. Constructed from durable steel, this connector is built to last, with an operating temperature range of -55 to 125 °C. Trust in the quality and performance of our D-Sub Connector for seamless data transmission in your applications.

