| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-LN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-LN2 |
628-M25-223-LN2
| Heilind Number: | EDA628-M25-223-LN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-LN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-LN2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and efficiency, this receptacle connector features two rows of 25 gold flash contacts, ensuring seamless data transmission. With a durable steel shell and nickel plating, it offers superior protection against environmental factors. The 4-40 threaded insert mount type and PC tail termination method make installation a breeze, while its wide operating temperature range of -55 to 125 °C guarantees optimal performance in any environment. Trust in the 628-M25-223-LN2 for your critical connections in industrial, aerospace, and telecommunications applications.

