| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-LN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-LN3 |
628-M25-223-LN3
| Heilind Number: | EDA628-M25-223-LN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-LN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-LN3 Vertical Machined D-Sub Connector, meticulously engineered for seamless connectivity in high-performance electronic systems. This receptacle boasts two rows of 25 gold-flash plated contacts, ensuring reliable power and data transmission at an amperage of 5A. With a 4-40 threaded boardspacer mount type and PC tail termination method, installation is a breeze, guaranteeing a secure and durable connection. Crafted from robust steel with nickel plating, this connector is built to withstand even the harshest operating conditions, with an impressive temperature range of -55 to 125°C. Trust in the quality and precision of our D-Sub Connector to streamline your industrial or commercial applications effortlessly.

