| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-LN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-LN5 |
628-M25-223-LN5
| Heilind Number: | EDA628-M25-223-LN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-LN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-LN5 Vertical Machined D-Sub Connector, meticulously designed for exceptional performance in demanding industrial applications. This robust connector features a dual-row receptacle configuration, ensuring secure and reliable connections. With a 5A amperage rating, it can handle high-power transmission with ease. The 4-40 threaded boardspacer and boardlocks mount type guarantee stability on the PCB. Utilizing PC tail termination and gold flash contact plating, it offers superior conductivity and longevity. The nickel-plated steel shell provides durability in harsh environments, while the wide operating temperature range of -55 to 125°C ensures reliable operation under extreme conditions. Trust this connector for seamless data and power transmission in critical systems.

