| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-LN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-LN6 |
628-M25-223-LN6
| Heilind Number: | EDA628-M25-223-LN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-LN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-LN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliable and efficient power transmission, this connector features a dual-row receptacle with 25 positions, perfect for demanding applications. With a robust steel shell and gold flash contact plating, it ensures durability and excellent conductivity even in harsh environments. The 4-40 threaded standoff, boardspacer, and boardlocks mount type offers easy and secure installation. Operating smoothly in a wide temperature range from -55 to 125 °C, this connector is ideal for industrial, aerospace, and telecommunications industries. Trust in the 628-M25-223-LN6 for seamless and dependable connections every time.

