628-M25-223-LT1

Heilind Number:EDA628-M25-223-LT1
Manufacturer:EDAC
Manufacturer Number:628-M25-223-LT1
ECAD Model:
3D Model

Description:

628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via Ø.120" (Ø3.05mm) through holes.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 628-M25-223-LT1
Amperage:5 A
Gender:Receptacle
Number of Rows:2
Mount Type:Through Hole (.120")
Termination Method:PC Tail
Contact Plating:Gold Flash
Shell Plating:Tin
Number of Positions:25
Shell Material:Steel
Operating Temperature Range:-55 - 125 °C
SKU:EDA628-M25-223-LT1

Detailed Description

Introducing the 628-M25-223-LT1, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. This receptacle boasts a sleek and durable construction, with two rows of 25 gold flash-plated contacts ensuring seamless connectivity. Its through-hole mount type and PC tail termination method guarantee secure and reliable installation. Crafted from steel with tin shell plating, it offers exceptional durability even in harsh environments, with an operating temperature range of -55 to 125°C. With a 5A amperage rating, this connector is ideal for demanding industrial and commercial setups. Upgrade your connectivity solutions with this top-of-the-line D-Sub connector.