| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-LT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-LT2 |
628-M25-223-LT2
| Heilind Number: | EDA628-M25-223-LT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-LT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-LT2 Vertical Machined D-Sub Connector, a powerhouse of connectivity designed for high-performance electronic applications. This receptacle connector boasts two rows of 25 gold flash-plated contacts, ensuring reliable data transmission at up to 5A of current. With a rugged steel shell and 4-40 threaded insert mount, it offers secure and stable installation in any environment. The PC tail termination method guarantees easy and efficient soldering, while the wide operating temperature range of -55 to 125°C ensures functionality in even the most extreme conditions. Trust in this connector to deliver seamless connectivity for your critical systems.

