| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-LT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-LT3 |
628-M25-223-LT3
| Heilind Number: | EDA628-M25-223-LT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-LT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-LT3 Vertical Machined D-Sub Connector, an essential component for high-performance electronic connectivity. With a sleek receptacle design and two rows of 25 gold flash-plated contacts, this connector ensures reliable signal transmission in any application. Its rugged steel shell, plated with durable tin, guarantees long-lasting durability even in harsh environments. The 4-40 threaded boardspacer mount type and PC tail termination method make installation a breeze. Operating seamlessly in temperatures ranging from -55 to 125 °C, this connector is perfect for demanding industrial and commercial settings. Trust in its 5A amperage rating to power your devices with confidence. Elevate your connectivity game with this top-of-the-line D-Sub connector.

