| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-LT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-LT5 |
628-M25-223-LT5
| Heilind Number: | EDA628-M25-223-LT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-LT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-LT5 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This meticulously crafted receptacle boasts two rows of 25 gold flash-plated contacts, ensuring reliable signal transmission with an amperage rating of 5 A. Perfect for demanding applications, its robust steel shell with tin plating guarantees durability in harsh environments, while its 4-40 threaded boardspacer and boardlocks mount type offer secure installation. With a PC tail termination method, this connector provides easy and efficient connectivity. Operating flawlessly in temperatures ranging from -55 to 125 °C, it's a versatile and dependable choice for your industrial or commercial projects. Trust in the quality and precision of our D-Sub Connector to keep your connections strong and consistent.

