| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-LT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-LT6 |
628-M25-223-LT6
| Heilind Number: | EDA628-M25-223-LT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-LT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is blue. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-LT6, the pinnacle of connectivity in a sleek and versatile package. This Vertical Machined D-Sub Connector boasts two rows of 25 gold-plated positions, ensuring reliable and high-speed data transmission. Designed for maximum durability, the steel shell with tin plating can withstand extreme temperatures ranging from -55 to 125°C. Its 4-40 Threaded Standoff, Boardspacer, and Boardlocks mount type make installation a breeze, while the PC Tail termination method guarantees secure connections. Ideal for industrial applications, this connector is rated for 5A and offers unparalleled performance in demanding environments. Upgrade your connectivity solutions with this essential component from our extensive range of IO Connectors.

