| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WN1 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | Through Hole (.120") |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WN1 |
628-M25-223-WN1
| Heilind Number: | EDA628-M25-223-WN1 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WN1 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via Ø.120" (Ø3.05mm) through holes.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-WN1 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed for reliability and durability, this connector features a dual-row receptacle with 25 positions, offering ample connectivity options. With a robust steel shell and gold flash contact plating, it ensures a secure and stable connection, even in demanding environments. The through-hole mount type with PC tail termination method simplifies installation, while its wide operating temperature range of -55 to 125 °C makes it suitable for a variety of applications. Trust in the quality and performance of this connector for seamless and efficient data transmission.

