| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WN2 |
628-M25-223-WN2
| Heilind Number: | EDA628-M25-223-WN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Elevate your connectivity with our 628-M25-223-WN2 Vertical Machined D-Sub Connector. Designed for high-performance applications, this receptacle boasts a dual-row layout with 25 positions, ensuring seamless data transmission. The 4-40 Threaded Insert mount type and PC Tail termination method guarantee secure installation, while the Gold Flash contact plating and Nickel shell plating provide optimal conductivity and durability. Constructed from steel, this connector is built to withstand harsh environments, with an operating temperature range of -55 to 125°C. Trust in its 5A amperage rating for reliable power delivery. Upgrade your setup with this essential component in the D-Sub & D-Ribbon Connectors & Accessories category.

