| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WN3 |
628-M25-223-WN3
| Heilind Number: | EDA628-M25-223-WN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-WN3 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a robust design and reliable construction, this connector is ideal for demanding industrial applications. Featuring gold flash contact plating and nickel shell plating, it ensures excellent conductivity and durability. The 25-position, dual-row configuration offers ample connectivity options, while the 4-40 threaded boardspacer mount type allows for secure installation. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is built to perform in even the harshest environments. Trust in the quality and reliability of our Vertical Machined D-Sub Connector for seamless connectivity in your projects.

