| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WN4 |
628-M25-223-WN4
| Heilind Number: | EDA628-M25-223-WN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-WN4 Vertical Machined D-Sub Connector, the ultimate solution for seamless connectivity in your electronic devices. This high-performance connector boasts a rugged steel shell with nickel plating, ensuring durability and reliable performance in even the harshest environments. With 25 gold-plated positions, it guarantees optimal signal transmission with minimal interference. The 4-40 Threaded Standoff and Threaded Boardspacer mount type simplifies installation, while the PC Tail termination method offers secure and efficient connectivity. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial, military, and aerospace applications. Trust in the quality and precision of our D-Sub Connector to meet your connectivity needs with ease.

