| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WN5 |
628-M25-223-WN5
| Heilind Number: | EDA628-M25-223-WN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-WN5, a high-performance Vertical Machined D-Sub Connector designed for optimal connectivity in demanding applications. With a robust steel shell and gold flash contact plating, this receptacle ensures reliable data transmission even in harsh environments. Featuring 25 positions across 2 rows, it offers ample connectivity options for your needs. The 4-40 Threaded Boardspacer and Boardlocks mount type guarantee secure attachment to your PCB. Operating flawlessly in temperatures ranging from -55 to 125°C, this connector is perfect for industrial and aerospace applications. Trust in the 628-M25-223-WN5 for efficient and durable connectivity solutions.

