| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WN6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WN6 |
628-M25-223-WN6
| Heilind Number: | EDA628-M25-223-WN6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WN6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-WN6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. With a durable steel shell and gold flash contact plating, this connector ensures reliable and efficient signal transmission in even the harshest environments. Designed for 4-40 threaded standoff, boardspacer, and boardlocks mounting, it offers versatile installation options. Featuring 25 positions and 2 rows, it provides ample connectivity for your applications. Operating seamlessly in temperatures ranging from -55 to 125 °C, it is ideal for use in a wide range of industries. Trust in this connector for secure and efficient data transmission in your systems.

