| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WT2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WT2 |
628-M25-223-WT2
| Heilind Number: | EDA628-M25-223-WT2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WT2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-WT2 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. Designed with precision and durability in mind, this receptacle connector boasts two rows of 25 gold flash-plated contacts, ensuring reliable signal transmission in any application. With a 4-40 threaded insert mount and PC tail termination method, installation is a breeze, while the steel shell construction guarantees long-lasting performance, even in harsh environments. Operating seamlessly in temperatures ranging from -55 to 125°C, this connector is ideal for a wide range of industrial and commercial uses. Trust in the quality and efficiency of our D-Sub Connector to keep your connections secure and efficient.

