| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WT3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WT3 |
628-M25-223-WT3
| Heilind Number: | EDA628-M25-223-WT3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WT3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Introducing our 628-M25-223-WT3, the pinnacle of connectivity in the realm of D-Sub connectors. Crafted with precision and durability in mind, this Vertical Machined Receptacle boasts two rows of 25 gold-plated contacts, ensuring seamless signal transmission with a current rating of 5 A. Its 4-40 Threaded Boardspacer mount type and PC Tail termination method guarantee secure and reliable installation, while its rugged steel shell with tin plating can withstand extreme temperatures ranging from -55 to 125 °C. Ideal for industrial and commercial applications, this connector is a trusted solution for maintaining high-performance connections in diverse environments. Upgrade your connectivity game with the 628-M25-223-WT3.

