| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WT4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WT4 |
628-M25-223-WT4
| Heilind Number: | EDA628-M25-223-WT4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WT4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-WT4 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This rugged receptacle, designed for durability and reliability, is capable of handling up to 5A of current. With two rows of 25 gold flash plated contacts, it ensures secure and efficient data transmission. The 4-40 threaded standoff and boardspacer mount type guarantees easy and stable installation, while the PC tail termination method offers a secure connection. Constructed with a steel shell plated with tin, this connector is built to withstand harsh operating environments, with an impressive temperature range of -55 to 125 °C. Whether in industrial machinery, aerospace systems, or telecommunications equipment, this D-Sub connector is the perfect choice for ensuring seamless connectivity. Upgrade your connections today with the 628-M25-223-WT4.

