| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WT5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WT5 |
628-M25-223-WT5
| Heilind Number: | EDA628-M25-223-WT5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WT5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-WT5, a cutting-edge Vertical Machined D-Sub Connector designed for high-performance applications. With a robust construction and gold flash contact plating, this connector ensures reliable connectivity in even the most demanding environments. Featuring 25 positions and a 4-40 Threaded Boardspacer mount type with Boardlocks, it offers secure attachment to PCBs. The shell, made of durable steel with tin plating, guarantees long-term durability. Operating smoothly in temperatures ranging from -55 to 125 °C, this connector is ideal for use in industrial and commercial settings where reliability is paramount. Upgrade your connectivity solutions with the 628-M25-223-WT5.

