| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-223-WT6 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold Flash |
| Shell Plating: | Tin |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-223-WT6 |
628-M25-223-WT6
| Heilind Number: | EDA628-M25-223-WT6 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-223-WT6 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have gold flash plating and .495" (12.57mm) P.C.B tails. The insulator is white. The shell is tin plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks and mating side standoffs.
More >>Specifications
Detailed Description
Introducing the 628-M25-223-WT6 Vertical Machined D-Sub Connector, a high-performance solution for your connectivity needs. This meticulously crafted connector, featuring two rows of 25 positions, offers reliable and efficient power transmission with a maximum amperage of 5A. Designed for optimal functionality, it boasts a receptacle gender and is seamlessly mountable with 4-40 threaded standoffs, board spacers, and board locks. The PC tail termination method, along with gold flash contact plating and tin shell plating, ensures impeccable conductivity and durability. Constructed from robust steel, this connector is built to withstand even the most demanding environments, with an operating temperature range of -55 to 125°C. Trust in the 628-M25-223-WT6 for seamless and secure connections in your electronic systems.

