| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-BN2 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Insert_1 |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-BN2 |
628-M25-321-BN2
| Heilind Number: | EDA628-M25-321-BN2 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-BN2 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded inserts.
More >>Specifications
Detailed Description
Enhance your connectivity with this Vertical Machined D-Sub Connector. Designed for high-performance applications, it features 25 gold-plated contact positions, ensuring reliable signal transmission. With a rugged steel shell and nickel plating, this connector is built to withstand harsh environments. The 4-40 threaded insert mount type and PC tail termination method offer secure and efficient installation. Operating seamlessly in temperatures ranging from -55 to 125 °C, it's perfect for industrial and aerospace use. Upgrade your connections with this premium receptacle, delivering 5 A of power with precision and durability.

