| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-BN3 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-BN3 |
628-M25-321-BN3
| Heilind Number: | EDA628-M25-321-BN3 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-BN3 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connector, a high-performance solution for your electronic needs. Designed for efficiency, this receptacle boasts two rows for optimal functionality. With a 4-40 Threaded Boardspacer mount type and PC Tail termination method, installation is a breeze. Its durable steel shell with nickel plating ensures longevity, while gold-plated contacts guarantee reliable conductivity. With 25 positions available, it's perfect for complex electronic setups. Operating smoothly in temperatures ranging from -55 to 125°C, it's a versatile connector that delivers top-notch performance. Elevate your connectivity experience with this essential component.

