| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-BN4 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Standoff, Threaded Boardspacer |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-BN4 |
628-M25-321-BN4
| Heilind Number: | EDA628-M25-321-BN4 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-BN4 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer and mating side standoffs.
More >>Specifications
Detailed Description
Experience seamless connectivity with our Vertical Machined D-Sub Connector. Designed for optimal performance, this receptacle features two rows of 25 positions, ensuring efficient data transmission. With a durable steel shell and gold-plated contacts, it guarantees reliability in high-temperature environments ranging from -55 to 125°C. The 4-40 threaded standoff and PC tail termination method provide secure installation, while the nickel shell plating enhances longevity. Whether for industrial or commercial use, this connector is the perfect solution for your connectivity needs.

