| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 628-M25-321-BN5 |
| Amperage: | 5 A |
| Gender: | Receptacle |
| Number of Rows: | 2 |
| Mount Type: | 4-40 Threaded Boardspacer, Boardlocks |
| Termination Method: | PC Tail |
| Contact Plating: | Gold |
| Shell Plating: | Nickel |
| Number of Positions: | 25 |
| Shell Material: | Steel |
| Operating Temperature Range: | -55 - 125 °C |
| SKU: | EDA628-M25-321-BN5 |
628-M25-321-BN5
| Heilind Number: | EDA628-M25-321-BN5 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 628-M25-321-BN5 |
| ECAD Model: |
Description:
628M Series vertical D-Sub receptacle connector with 25 machined socket type contacts that have 15µ" gold plating and .232" (5.90mm) P.C.B tails. The insulator is black. The shell is nickel plated. It is mounted via 4-40 UNC threaded board spacer with boardlocks.
More >>Specifications
Detailed Description
Enhance your connectivity with our Vertical Machined D-Sub Connector, designed for optimal performance in industrial settings. With a high amperage rating of 5 A, this receptacle connector features two rows for efficient data transmission. Its 4-40 threaded boardspacer and boardlocks ensure secure mounting, while the PC tail termination method with gold contact plating guarantees reliable connections. Constructed with durable steel shell material and nickel plating, it can withstand harsh operating conditions ranging from -55 to 125 °C. Meet your connectivity needs with this essential component for your electronic systems.

